ECE-A1EN101U
PanasonicCap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1EN101U
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
25 VDC
Cap Aluminum Lytic 100uF 25V 20% (8 X 11.5mm) Radial 3.5mm 180mA 2000h 85°C Bulk
Search Keywords:
ECEA1EN101U
IN STOCK:
4,800
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3199
$63.980
1,000
$0.2124
$212.400
2,600
$0.2093
$544.180
5,000
$0.1846
$923.000
7,600
$0.1777
$1,350.520
25,000
$0.1715
$4,287.500
50,000
$0.1698
$8,490.000
100,000
+
$0.1681
$16,810.000
Product Guides
CUSTOMERS
ALSO BOUGHT
44WR50KLFT7
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Ho...
E36D160HPB683MA79U
Cap Alum 68000UF 20% 16V Screw
22-05-3041
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
G3VM-21BR
Relay SSR 25mA 1.48V DC-IN 4A 16V AC/DC-OUT 6-Pin DIP Stick