ECE-A1HN100U
PanasonicElectrolytic Aluminum Capacitor - 10 µF - 50 V - 20% - 6.3 X 11.2mm - Radial - 2.5mm - 50mA - 2000h - 85°C. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1HN100U
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 11.2 mm
Termination Style:
Radial
Voltage:
50 VDC
The SU(Bi-polar) series from Panasonic are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance of this capacitor is 10µF and operate on voltage of 50V. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life in small mounting form. Tipical aplication are industrial, consumer electronics, portable devices and power management.
Search Keywords:
ECEA1HN100U
IN STOCK:
12,400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
200
$0.1511
$30.220
2,600
$0.1049
$272.740
5,000
$0.1039
$519.500
7,600
$0.1028
$781.280
25,000
$0.1018
$2,545.000
50,000
$0.1008
$5,040.000
100,000
$0.0998
$9,980.000
150,000
+
$0.0988
$14,820.000
Product Guides