help desk software
DATA SHEET

ECE-A1HN221U

Panasonic

Cap Aluminum Lytic 220uF 50V 20% (12.5 X 25mm) Radial 5mm 360mA 2000h 85°C Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1HN221U
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 25mm) Radial 5mm 360mA 2000h 85°C Bulk
Search Keywords:
ECEA1HN221U
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5007
$100.140
600
$0.4861
$291.660
1,000
$0.4657
$465.700
2,600
$0.4413
$1,147.380
5,000
$0.4301
$2,150.500
7,600
$0.4237
$3,220.120
10,000
$0.4173
$4,173.000
15,000 +
$0.4111
$6,166.500
Tools/3D Models
Product Guides