ECE-A1VKA220
PanasonicCap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1VKA220
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Bag
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 7 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 60mA 1000h 85°C Automotive Bulk
Search Keywords:
ECEA1VKA220
IN STOCK:
9,600
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
400
$0.0716
$28.640
2,600
$0.0677
$176.020
7,600
$0.0667
$506.920
25,000
$0.0657
$1,642.500
50,000
$0.0647
$3,235.000
100,000
$0.0637
$6,370.000
150,000
$0.0628
$9,420.000
250,000
+
$0.0618
$15,450.000
DOWNLOADS