help desk software
DATA SHEET

ECE-A1VKA330

Panasonic

Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-A1VKA330
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Capacitance Value:
33 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
6.3 x 7 mm
Termination Style:
Radial
Voltage:
35 VDC
Cap Aluminum Lytic 33uF 35V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk
Search Keywords:
ECEA1VKA330
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
400
Multiple:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
400
$0.0763
$30.520
2,600
$0.0607
$157.820
7,600
$0.0581
$441.560
25,000
$0.0488
$1,220.000
50,000
$0.0468
$2,340.000
100,000
$0.0420
$4,200.000
150,000
$0.0416
$6,240.000
250,000 +
$0.0412
$10,300.000
Tools/3D Models
Product Guides