ECE-C1JA682EA
PanasonicCap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-C1JA682EA
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Search Keywords:
ECEC1JA682EA
This product is discontinued, but still in stock
IN STOCK:
9,565
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$3.796
$379.600
300
$3.021
$906.300
500
$2.924
$1,462.000
1,000
$2.833
$2,833.000
2,500
$2.746
$6,865.000
5,000
$2.705
$13,525.000
7,500
$2.586
$19,395.000
10,000
+
$2.513
$25,130.000