help desk software
DATA SHEET

ECE-T1JP153FA

Panasonic

Cap Aluminum Lytic 15000uF 63V 20% (40 X 50mm) Snap-In 0.033 Ohm 7530mA 3000h 85°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-T1JP153FA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Capacitance Value:
15000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 15000uF 63V 20% (40 X 50mm) Snap-In 0.033 Ohm 7530mA 3000h 85°C Bulk
Search Keywords:
ECET1JP153FA
  This product is discontinued, but still in stock
IN STOCK: 144
Can Ship immediately
Minimum Order:
50
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$7.825
$391.250
100
$7.298
$729.800
250
$6.030
$1,507.500
500
$5.841
$2,920.500
1,000
$5.662
$5,662.000
2,500
$5.577
$13,942.500
5,000 +
$5.333
$26,665.000
Tools/3D Models