ECE-T1KA103EA
PanasonicCap Aluminum Lytic 10000uF 80V 20% (35 X 80mm) Snap-In 0.031 Ohm 4880mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-T1KA103EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Capacitance Value:
10000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
80 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 10000uF 80V 20% (35 X 80mm) Snap-In 0.031 Ohm 4880mA 3000h 105°C Bulk
Search Keywords:
ECET1KA103EA
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.04
$45.200
25
$8.24
$206.000
50
$7.90
$395.000
100
$7.69
$769.000
250
$6.44
$1,610.000
500
$6.34
$3,170.000
1,000
+
$6.24
$6,240.000