ECE-T2DP332FA
PanasonicCap Aluminum Lytic 3300uF 200V 20% (40 X 63mm) Snap-In 0.065 Ohm 6320mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-T2DP332FA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 3300uF 200V 20% (40 X 63mm) Snap-In 0.065 Ohm 6320mA 3000h 85°C Bulk
Search Keywords:
ECET2DP332FA
This product is discontinued, but still in stock
IN STOCK:
117
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.08
$45.400
25
$8.28
$207.000
50
$7.94
$397.000
100
$7.72
$772.000
250
$6.47
$1,617.500
500
$6.37
$3,185.000
1,000
+
$6.27
$6,270.000