help desk software

ECE-T2GP102EA

Panasonic

Cap Aluminum Lytic 1000uF 400V 20% (35 X 80mm) Snap-In 0.199 Ohm 3420mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-T2GP102EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1000uF 400V 20% (35 X 80mm) Snap-In 0.199 Ohm 3420mA 3000h 85°C Bulk
Search Keywords:
ECET2GP102EA
  This product is discontinued, but still in stock
IN STOCK: 19
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.996
$64.980
25
$11.134
$278.350
50
$10.374
$518.700
100
$9.863
$986.300
250
$8.424
$2,106.000
500
$8.034
$4,017.000
1,000 +
$7.675
$7,675.000