ECE-T2WP122FA
PanasonicCap Aluminum Lytic 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4840mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECE-T2WP122FA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-25 to 85 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1200uF 450V 20% (40 X 80mm) Snap-In 0.166 Ohm 4840mA 3000h 85°C Bulk
Search Keywords:
ECET2WP122FA
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Quantity
Unit Price
Ext. Price
1
$21.727
$21.727
5
$19.752
$98.760
25
$16.921
$423.025
50
$15.767
$788.350
100
$14.747
$1,474.700
250
$12.803
$3,200.750
500
$12.211
$6,105.500
1,000
+
$11.665
$11,665.000