ECO-S1CA123DA
PanasonicCap Aluminum Lytic 12000uF 16V 20% (30 X 25mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1CA123DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
12000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
16 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 12000uF 16V 20% (30 X 25mm) Snap-In 10mm 0.055 Ohm 2900mA 3000h 105°C Bulk
Search Keywords:
ECOS1CA123DA
This product is discontinued, but still in stock
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$2.038
$203.800
300
$1.901
$570.300
500
$1.838
$919.000
1,000
$1.521
$1,521.000
2,500
$1.475
$3,687.500
5,000
$1.452
$7,260.000
7,500
$1.430
$10,725.000
10,000
+
$1.349
$13,490.000