help desk software

ECO-S1EA153CA

Panasonic

Cap Aluminum Lytic 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1EA153CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
15000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
25 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 15000uF 25V 20% (25 X 45mm) Snap-In 10mm 0.036 Ohm 3600mA 3000h 105°C Bulk
Search Keywords:
ECOS1EA153CA
  This product is discontinued, but still in stock
IN STOCK: 592
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$2.362
$472.400
400
$2.285
$914.000
600
$1.951
$1,170.600
1,000
$1.890
$1,890.000
2,600
$1.832
$4,763.200
5,000
$1.804
$9,020.000
7,600
$1.777
$13,505.200
10,000 +
$1.676
$16,760.000