ECO-S1EA333EA
PanasonicCap Aluminum Lytic 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5500mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1EA333EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
33000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
25 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 33000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 5500mA 3000h 105°C Bulk
Search Keywords:
ECOS1EA333EA
This product is discontinued, but still in stock
IN STOCK:
95
Ships today, if you order in
You may purchase in-stock quantity up to 95
Minimum Order:
100
Available in less than min:
95
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$4.631
$4.631
100
$4.210
$421.000
300
$3.593
$1,077.900
500
$3.369
$1,684.500
1,000
$3.318
$3,318.000
2,500
$3.216
$8,040.000
5,000
$3.076
$15,380.000
7,500
+
$3.030
$22,725.000