help desk software
DATA SHEET

ECO-S1EP682CA

Panasonic

Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 3000h 85°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1EP682CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
25 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 6800uF 25V 20% (25 X 25mm) Snap-In 10mm 0.078 Ohm 3470mA 3000h 85°C Bulk
Search Keywords:
ECOS1EP682CA
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
You may purchase in-stock quantity up to 5
Minimum Order:
200
Available in less than min:
5
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.853
$1.853
200
$1.684
$336.800
400
$1.573
$629.200
600
$1.342
$805.200
1,000
$1.321
$1,321.000
2,600
$1.300
$3,380.000
5,000
$1.240
$6,200.000
7,600
$1.222
$9,287.200
10,000 +
$1.204
$12,040.000
Tools/3D Models