ECO-S1HA123EA
PanasonicCap Aluminum Lytic 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1HA123EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
12000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 12000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 4500mA 3000h 105°C Bulk
Search Keywords:
ECOS1HA123EA
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
You may purchase in-stock quantity up to 43
Minimum Order:
100
Available in less than min:
43
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$4.452
$4.452
100
$4.047
$404.700
300
$3.452
$1,035.600
500
$3.237
$1,618.500
1,000
$3.188
$3,188.000
2,500
$3.090
$7,725.000
5,000
$2.955
$14,775.000
7,500
+
$2.911
$21,832.500