ECO-S1HA152BA
PanasonicCap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.155 Ohm 1250mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1HA152BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1500uF 50V 20% (22 X 25mm) Snap-In 10mm 0.155 Ohm 1250mA 3000h 105°C Bulk
Search Keywords:
ECOS1HA152BA
This product is discontinued, but still in stock
IN STOCK:
70
Can Ship immediately
You may purchase in-stock quantity up to 70
Minimum Order:
200
Available in less than min:
70
Multiple:
200
Quantity
Unit Price
Ext. Price
1
$1.530
$1.530
200
$1.391
$278.200
400
$1.299
$519.600
600
$1.279
$767.400
1,000
$1.108
$1,108.000
2,600
$1.073
$2,789.800
5,000
$1.024
$5,120.000
7,600
$1.008
$7,660.800
10,000
+
$0.993
$9,930.000