help desk software

ECO-S1HA562EA

Panasonic

Cap Aluminum Lytic 5600uF 50V 20% (35 X 30mm) Snap-In 10mm 0.05 Ohm 2800mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1HA562EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
5600 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 5600uF 50V 20% (35 X 30mm) Snap-In 10mm 0.05 Ohm 2800mA 3000h 105°C Bulk
Search Keywords:
ECOS1HA562EA
  This product is discontinued, but still in stock
IN STOCK: 216
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.815
$281.500
300
$2.316
$694.800
500
$2.240
$1,120.000
1,000
$2.100
$2,100.000
2,500
$2.036
$5,090.000
5,000
$2.005
$10,025.000
7,500
$1.918
$14,385.000
10,000 +
$1.863
$18,630.000