help desk software

ECO-S1HP272BA

Panasonic

Cap Aluminum Lytic 2700uF 50V 20% (22 X 25mm) Snap-In 10mm 0.123 Ohm 2230mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1HP272BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
2700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 2700uF 50V 20% (22 X 25mm) Snap-In 10mm 0.123 Ohm 2230mA 3000h 85°C Bulk
Search Keywords:
ECOS1HP272BA
  This product is discontinued, but still in stock
IN STOCK: 44
Can Ship immediately
You may purchase in-stock quantity up to 44
Minimum Order:
200
Available in less than min:
44
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.729
$1.729
200
$1.572
$314.400
400
$1.468
$587.200
600
$1.420
$852.000
1,000
$1.233
$1,233.000
2,600
$1.213
$3,153.800
5,000
$1.158
$5,790.000
7,600
$1.140
$8,664.000
10,000 +
$1.123
$11,230.000