help desk software
DATA SHEET

ECO-S1JA122BA

Panasonic

Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1JA122BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 0.235 Ohm 1400mA 3000h 105°C Bulk
Search Keywords:
ECOS1JA122BA
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
200
Available in less than min:
7
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.575
$1.575
200
$1.432
$286.400
400
$1.337
$534.800
600
$1.294
$776.400
1,000
$1.142
$1,142.000
2,600
$1.105
$2,873.000
5,000
$1.055
$5,275.000
7,600
$1.039
$7,896.400
10,000 +
$1.023
$10,230.000
Tools/3D Models