help desk software
DATA SHEET

ECO-S1JA332EA

Panasonic

Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.09 Ohm 2500mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1JA332EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.09 Ohm 2500mA 3000h 105°C Bulk
Search Keywords:
ECOS1JA332EA
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.841
$2.841
100
$2.582
$258.200
300
$2.125
$637.500
500
$2.055
$1,027.500
1,000
$1.927
$1,927.000
2,500
$1.868
$4,670.000
5,000
$1.839
$9,195.000
7,500
$1.812
$13,590.000
10,000 +
$1.709
$17,090.000
Tools/3D Models