ECO-S1JA562DA
PanasonicCap Aluminum Lytic 5600uF 63V 20% (30 X 45mm) Snap-In 10mm 0.053 Ohm 3300mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1JA562DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
5600 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 5600uF 63V 20% (30 X 45mm) Snap-In 10mm 0.053 Ohm 3300mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$3.469
$3.469
100
$3.153
$315.300
300
$2.844
$853.200
500
$2.753
$1,376.500
1,000
$2.353
$2,353.000
2,500
$2.281
$5,702.500
5,000
$2.247
$11,235.000
7,500
$2.148
$16,110.000
10,000
+
$2.087
$20,870.000