ECO-S1JA682DA
PanasonicCap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1JA682DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
Search Keywords:
ECOS1JA682DA
This product is discontinued, but still in stock
IN STOCK:
646
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$3.471
$347.100
300
$3.131
$939.300
500
$2.936
$1,468.000
1,000
$2.591
$2,591.000
2,500
$2.512
$6,280.000
5,000
$2.474
$12,370.000
7,500
$2.366
$17,745.000
10,000
+
$2.298
$22,980.000