help desk software

ECO-S1KA222BA

Panasonic

Cap Aluminum Lytic 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1KA222BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
80 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 2200uF 80V 20% (22 X 45mm) Snap-In 10mm 0.09 Ohm 2100mA 3000h 105°C Bulk
Search Keywords:
ECOS1KA222BA
  This product is discontinued, but still in stock
IN STOCK: 39
Can Ship immediately
You may purchase in-stock quantity up to 39
Minimum Order:
200
Available in less than min:
39
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.275
$2.275
200
$2.068
$413.600
400
$2.000
$800.000
600
$1.936
$1,161.600
1,000
$1.655
$1,655.000
2,600
$1.604
$4,170.400
5,000
$1.580
$7,900.000
7,600
$1.556
$11,825.600
10,000 +
$1.467
$14,670.000