ECO-S1KA681BA
PanasonicCap Aluminum Lytic 680uF 80V 20% (22 X 25mm) Snap-In 10mm 0.268 Ohm 1000mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1KA681BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
80 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 680uF 80V 20% (22 X 25mm) Snap-In 10mm 0.268 Ohm 1000mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
4,125
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$1.406
$281.200
400
$1.312
$524.800
600
$1.293
$775.800
1,000
$1.120
$1,120.000
2,600
$1.084
$2,818.400
5,000
$1.035
$5,175.000
7,600
$1.019
$7,744.400
10,000
+
$1.004
$10,040.000