ECO-S1KP472DA
PanasonicCap Aluminum Lytic 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1KP472DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
80 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 4700uF 80V 20% (30 X 40mm) Snap-In 10mm 0.063 Ohm 4090mA 3000h 85°C Bulk
This product is discontinued, but still in stock
IN STOCK:
359
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$3.176
$317.600
300
$2.865
$859.500
500
$2.773
$1,386.500
1,000
$2.371
$2,371.000
2,500
$2.298
$5,745.000
5,000
$2.264
$11,320.000
7,500
$2.165
$16,237.500
10,000
+
$2.102
$21,020.000