ECO-S1KP682DA
PanasonicCap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1KP682DA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
6800 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
80 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.046 Ohm 5160mA 3000h 85°C Bulk
Search Keywords:
ECOS1KP682DA
This product is discontinued, but still in stock
IN STOCK:
525
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$3.951
$395.100
300
$3.564
$1,069.200
500
$3.341
$1,670.500
1,000
$2.949
$2,949.000
2,500
$2.815
$7,037.500
5,000
$2.692
$13,460.000
7,500
$2.652
$19,890.000
10,000
+
$2.612
$26,120.000