ECO-S1VA223EA
PanasonicCap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.023 Ohm 5000mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1VA223EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
22000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
35 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 22000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.023 Ohm 5000mA 3000h 105°C Bulk
Search Keywords:
ECOS1VA223EA
This product is discontinued, but still in stock
IN STOCK:
126
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.395
$439.500
300
$3.751
$1,125.300
500
$3.517
$1,758.500
1,000
$3.464
$3,464.000
2,500
$3.358
$8,395.000
5,000
$3.211
$16,055.000
7,500
+
$3.163
$23,722.500