help desk software
DATA SHEET

ECO-S1VP222BA

Panasonic

Cap Aluminum Lytic 2200uF 35V 20% (22 X 25mm) Snap-In 10mm 0.166 Ohm 1520mA 3000h 85°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1VP222BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
35 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 2200uF 35V 20% (22 X 25mm) Snap-In 10mm 0.166 Ohm 1520mA 3000h 85°C Bulk
Search Keywords:
ECOS1VP222BA
  This product is discontinued, but still in stock
IN STOCK: 198
Can Ship immediately
You may purchase in-stock quantity up to 198
Minimum Order:
200
Available in less than min:
198
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.460
$1.460
200
$1.327
$265.400
400
$1.239
$495.600
600
$1.221
$732.600
1,000
$1.059
$1,059.000
2,600
$1.025
$2,665.000
5,000
$0.978
$4,890.000
7,600
$0.964
$7,326.400
10,000 +
$0.949
$9,490.000
Tools/3D Models