ECO-S1VP472BA
PanasonicCap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 3260mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S1VP472BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
35 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.078 Ohm 3260mA 3000h 85°C Bulk
Search Keywords:
ECOS1VP472BA
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
200
Available in less than min:
3
Multiple:
200
Quantity
Unit Price
Ext. Price
1
$1.834
$1.834
200
$1.668
$333.600
400
$1.557
$622.800
600
$1.506
$903.600
1,000
$1.308
$1,308.000
2,600
$1.287
$3,346.200
5,000
$1.228
$6,140.000
7,600
$1.210
$9,196.000
10,000
+
$1.191
$11,910.000