help desk software

ECO-S2AA152EA

Panasonic

Cap Aluminum Lytic 1500uF 100V 20% (35 X 25mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2AA152EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1500uF 100V 20% (35 X 25mm) Snap-In 10mm 0.122 Ohm 2100mA 3000h 105°C Bulk
Search Keywords:
ECOS2AA152EA
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
100
Available in less than min:
1
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.845
$2.845
100
$2.586
$258.600
300
$2.128
$638.400
500
$2.058
$1,029.000
1,000
$1.930
$1,930.000
2,500
$1.871
$4,677.500
5,000
$1.843
$9,215.000
7,500
$1.815
$13,612.500
10,000 +
$1.712
$17,120.000