ECO-S2AA471BA
PanasonicCap Aluminum Lytic 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2AA471BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 470uF 100V 20% (22 X 25mm) Snap-In 10mm 0.388 Ohm 920mA 3000h 105°C Bulk
Search Keywords:
ECOS2AA471BA
This product is discontinued, but still in stock
IN STOCK:
39
Can Ship immediately
You may purchase in-stock quantity up to 39
Minimum Order:
200
Available in less than min:
39
Multiple:
200
Quantity
Unit Price
Ext. Price
1
$1.522
$1.522
200
$1.383
$276.600
400
$1.292
$516.800
600
$1.272
$763.200
1,000
$1.103
$1,103.000
2,600
$1.068
$2,776.800
5,000
$1.019
$5,095.000
7,600
$1.004
$7,630.400
10,000
+
$0.989
$9,890.000