ECO-S2AA472EA
PanasonicCap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2AA472EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 3000h 105°C Bulk
Search Keywords:
ECOS2AA472EA
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$7.276
$7.276
5
$6.615
$33.075
50
$5.309
$265.450
100
$4.952
$495.200
300
$4.091
$1,227.300
500
$3.963
$1,981.500
1,000
$3.842
$3,842.000
2,500
$3.783
$9,457.500
5,000
+
$3.618
$18,090.000