ECO-S2AP222BA
PanasonicCap Aluminum Lytic 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2AP222BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 2200uF 100V 20% (22 X 50mm) Snap-In 10mm 0.121 Ohm 3140mA 3000h 85°C Bulk
Search Keywords:
ECOS2AP222BA
This product is discontinued, but still in stock
IN STOCK:
338
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$2.371
$474.200
400
$2.293
$917.200
600
$2.220
$1,332.000
1,000
$1.898
$1,898.000
2,600
$1.840
$4,784.000
5,000
$1.812
$9,060.000
7,600
$1.785
$13,566.000
10,000
+
$1.683
$16,830.000
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
794772-4
Connector Cable Seal - Mini-Universal MATE-N-LOK Sealed Connectors - Mini Universal MATE-N...
2036-60-B2F
GAS DISCHARGE TUBE
241-27-01100
Conn Housing PL 6/32/2 POS Crimp ST Cable Mount
701-65-02109
Contact PIN Crimp ST Cable Mount