help desk software

ECO-S2AP561BA

Panasonic

Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.385 Ohm 1320mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2AP561BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 560uF 100V 20% (22 X 25mm) Snap-In 10mm 0.385 Ohm 1320mA 3000h 85°C Bulk
  This product is discontinued, but still in stock
IN STOCK: 834
Can Ship immediately
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.680
$42.000
200
$1.240
$248.000
400
$1.150
$460.000
600
$1.130
$678.000
1,000
$1.100
$1,100.000
2,600
$1.070
$2,782.000
5,000
$1.030
$5,150.000
7,600 +
$1.019
$7,744.400