ECO-S2CA471BA
PanasonicCap Aluminum Lytic 470uF 160V 20% (22 X 35mm) Snap-In 10mm 0.529 Ohm 1400mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2CA471BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
160 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 470uF 160V 20% (22 X 35mm) Snap-In 10mm 0.529 Ohm 1400mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
18
Ships today, if you order in
You may purchase in-stock quantity up to 18
Minimum Order:
200
Available in less than min:
18
Multiple:
200
Quantity
Unit Price
Ext. Price
1
$2.024
$2.024
200
$1.840
$368.000
400
$1.716
$686.400
600
$1.660
$996.000
1,000
$1.417
$1,417.000
2,600
$1.373
$3,569.800
5,000
$1.331
$6,655.000
7,600
$1.311
$9,963.600
10,000
+
$1.274
$12,740.000