help desk software
DATA SHEET

ECO-S2DA681CA

Panasonic

Cap Aluminum Lytic 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DA681CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
680 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 680uF 200V 20% (25 X 40mm) Snap-In 10mm 0.244 Ohm 1700mA 3000h 105°C Bulk
Search Keywords:
ECOS2DA681CA
  This product is discontinued, but still in stock
IN STOCK: 430
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$2.320
$464.000
400
$2.244
$897.600
600
$1.916
$1,149.600
1,000
$1.856
$1,856.000
2,600
$1.799
$4,677.400
5,000
$1.772
$8,860.000
7,600
$1.745
$13,262.000
10,000 +
$1.646
$16,460.000
Tools/3D Models