ECO-S2DB102CA
PanasonicCap Aluminum Lytic 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DB102CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1000uF 200V 20% (25 X 50mm) Snap-In 10mm 0.216 Ohm 2200mA 3000h 105°C Bulk
This product is discontinued, but still in stock
IN STOCK:
501
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.940
$39.400
50
$3.405
$170.250
200
$2.950
$590.000
400
$2.853
$1,141.200
600
$2.437
$1,462.200
1,000
$2.361
$2,361.000
2,600
$2.289
$5,951.400
5,000
+
$2.254
$11,270.000