ECO-S2DB471BA
PanasonicCap Aluminum Lytic 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DB471BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 470uF 200V 20% (22 X 35mm) Snap-In 10mm 0.423 Ohm 1400mA 3000h 105°C Bulk
Search Keywords:
ECOS2DB471BA
This product is discontinued, but still in stock
IN STOCK:
970
Can Ship immediately
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$1.992
$398.400
400
$1.858
$743.200
600
$1.797
$1,078.200
1,000
$1.487
$1,487.000
2,600
$1.442
$3,749.200
5,000
$1.420
$7,100.000
7,600
$1.399
$10,632.400
10,000
+
$1.378
$13,780.000