help desk software

ECO-S2DP122EX

Panasonic

Cap Aluminum Lytic 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DP122EX
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
1200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1200uF 200V 20% (35 X 30mm) Snap-In 10mm 0.166 Ohm 3500mA 3000h 85°C Bulk
Search Keywords:
ECOS2DP122EX
  This product is discontinued, but still in stock
IN STOCK: 288
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$3.551
$355.100
300
$2.825
$847.500
500
$2.735
$1,367.500
1,000
$2.649
$2,649.000
2,500
$2.568
$6,420.000
5,000
$2.529
$12,645.000
7,500
$2.419
$18,142.500
10,000 +
$2.350
$23,500.000