ECO-S2DP152EA
PanasonicCap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DP152EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
1500 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.144 Ohm 3870mA 3000h 85°C Bulk
Search Keywords:
ECOS2DP152EA
This product is discontinued, but still in stock
IN STOCK:
187
Can Ship immediately
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$4.225
$422.500
300
$3.363
$1,008.900
500
$3.153
$1,576.500
1,000
$3.106
$3,106.000
2,500
$3.010
$7,525.000
5,000
$2.879
$14,395.000
7,500
+
$2.836
$21,270.000