help desk software
DATA SHEET

ECO-S2DP391CA

Panasonic

Cap Aluminum Lytic 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2DP391CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
200 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 390uF 200V 20% (25 X 25mm) Snap-In 10mm 0.468 Ohm 1680mA 3000h 85°C Bulk
Search Keywords:
ECOS2DP391CA
  This product is discontinued, but still in stock
IN STOCK: 310
Can Ship immediately
Minimum Order:
200
Multiple:
200
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.789
$357.800
400
$1.668
$667.200
600
$1.423
$853.800
1,000
$1.377
$1,377.000
2,600
$1.334
$3,468.400
5,000
$1.294
$6,470.000
7,600
$1.274
$9,682.400
10,000 +
$1.238
$12,380.000
Tools/3D Models