ECO-S2EB391DA
PanasonicCap Aluminum Lytic 390uF 250V 20% (30 X 25mm) Snap-In 10mm 0.425 Ohm 1300mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2EB391DA
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Box
Capacitance Value:
390 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 390uF 250V 20% (30 X 25mm) Snap-In 10mm 0.425 Ohm 1300mA 3000h 105°C Bulk
Search Keywords:
ECOS2EB391DA
This product is discontinued, but still in stock
IN STOCK:
69
Can Ship immediately
You may purchase in-stock quantity up to 69
Minimum Order:
100
Available in less than min:
69
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$2.86
$2.860
100
$2.60
$260.000
300
$2.42
$726.000
500
$2.34
$1,170.000
1,000
$1.92
$1,920.000
2,500
$1.86
$4,650.000
5,000
$1.83
$9,150.000
7,500
$1.81
$13,575.000
10,000
+
$1.72
$17,200.000