ECO-S2EP151BA
PanasonicCap Aluminum Lytic 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2EP151BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.216 Ohm 890mA 3000h 85°C Bulk
Search Keywords:
ECOS2EP151BA
This product is discontinued, but still in stock
IN STOCK:
1,262
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$1.479
$295.800
400
$1.381
$552.400
600
$1.336
$801.600
1,000
$1.160
$1,160.000
2,600
$1.141
$2,966.600
5,000
$1.089
$5,445.000
7,600
$1.073
$8,154.800
10,000
+
$1.057
$10,570.000