ECO-S2EP181BA
PanasonicCap Aluminum Lytic 180uF 250V 20% (22 X 25mm) Snap-In 10mm 0.921 Ohm 1070mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2EP181BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
180 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 180uF 250V 20% (22 X 25mm) Snap-In 10mm 0.921 Ohm 1070mA 3000h 85°C Bulk
This product is discontinued, but still in stock
IN STOCK:
550
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.97
$49.250
200
$1.43
$286.000
400
$1.30
$520.000
600
$1.26
$756.000
1,000
$1.24
$1,240.000
2,600
$1.20
$3,120.000
5,000
$1.15
$5,750.000
7,600
+
$1.14
$8,664.000