ECO-S2EP221BX
PanasonicCap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2EP221BX
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Voltage:
250 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1170mA 3000h 85°C Bulk
Search Keywords:
ECOS2EP221BX
This product is discontinued, but still in stock
IN STOCK:
430
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Quantity
Unit Price
Ext. Price
200
$1.656
$331.200
400
$1.546
$618.400
600
$1.496
$897.600
1,000
$1.299
$1,299.000
2,600
$1.279
$3,325.400
5,000
$1.220
$6,100.000
7,600
$1.202
$9,135.200
10,000
+
$1.184
$11,840.000