help desk software
DATA SHEET

ECO-S2GA221CA

Panasonic

Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2GA221CA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 400V 20% (25 X 50mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
Search Keywords:
ECOS2GA221CA
  This product is discontinued, but still in stock
IN STOCK: 689
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.957
$39.570
50
$3.419
$170.950
200
$2.962
$592.400
400
$2.865
$1,146.000
600
$2.446
$1,467.600
1,000
$2.369
$2,369.000
2,600
$2.297
$5,972.200
5,000 +
$2.262
$11,310.000
Tools/3D Models