ECO-S2GA221EA
PanasonicCap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2GA221EA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Box
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1100mA 3000h 105°C Bulk
Search Keywords:
ECOS2GA221EA
This product is discontinued, but still in stock
IN STOCK:
76
Can Ship immediately
You may purchase in-stock quantity up to 76
Minimum Order:
100
Available in less than min:
76
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$3.812
$3.812
100
$3.465
$346.500
300
$2.757
$827.100
500
$2.668
$1,334.000
1,000
$2.585
$2,585.000
2,500
$2.506
$6,265.000
5,000
$2.468
$12,340.000
7,500
$2.360
$17,700.000
10,000
+
$2.294
$22,940.000