ECO-S2GB271CA
PanasonicCap Aluminum Lytic 270uF 400V 20% (25 X 50mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2GB271CA
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
400 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 270uF 400V 20% (25 X 50mm) Snap-In 10mm 0.614 Ohm 1200mA 3000h 105°C Bulk
Search Keywords:
ECOS2GB271CA
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.59
$22.950
50
$3.68
$184.000
200
$3.44
$688.000
400
$3.22
$1,288.000
600
$2.75
$1,650.000
1,000
$2.71
$2,710.000
2,600
$2.67
$6,942.000
5,000
+
$2.63
$13,150.000