ECO-S2WB121BA
PanasonicCap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 0.72mA 3000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ECO-S2WB121BA
RoHS:
Yes
HTS:
8532220020
COO:
MY
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Box
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Voltage:
450 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Snap-In 10mm 1.382 Ohm 0.72mA 3000h 105°C Bulk
Search Keywords:
ECOS2WB121BA
This product is discontinued, but still in stock
IN STOCK:
99
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.293
$32.930
200
$2.465
$493.000
400
$2.384
$953.600
600
$2.308
$1,384.800
1,000
$1.953
$1,953.000
2,600
$1.893
$4,921.800
5,000
$1.864
$9,320.000
7,600
+
$1.783
$13,550.800